Black+Decker EMAX42I Electric Rotary Lawnmower 42cm 1800W

Order Code:

84-8097

Brand: Black+Decker MPN: EMAX42I-GB EAN-13: 5035048347775

Discontinued


This EMAX lightweight electric rotary lawnmower from Black+Decker has an EdgeMax feature for close edge cutting and a high torque, high performance cutting system which enables stall-free cutting even in tall and damp grass. It also offers Compact&Go which enables 30% more grass to be collected in the grass box.

The EMAX has a low profile design for improved access under shrubs and furniture while the integrated carry handle makes it easier to transport. Folding handles allow the mower to quickly fold down for easier, more compact storage. Soft touch technology allows you to adjust the height of cut with a single movement and the intelli-cable management keeps the cord safely stored when not in use. The grassbox features a bag full window that indicates when it requires emptying.


  • Cutting mechanism: Rotary metal blade
  • Power 1,800W
  • Cutting width 42cm
  • Cutting height adjustment: 20, 30, 40, 50, 60, 70mm
  • Grassbox capacity 50 litres
  • Cable length 16m
  • Manufacturer's part EMAX42I-GB
Type Rotary
Cutting Width 42cm
Power 1800W

Trustpilot