Black+Decker EMAX34I Electric Rotary Lawnmower 34cm 1400W

Order Code:

84-8085

Brand: Black+Decker MPN: EMAX34I-GB EAN-13: 5035048347676

Discontinued


This EMAX lightweight electric rotary lawnmower from Black+Decker has an EdgeMax feature for close edge cutting and a high torque, high performance cutting system which enables stall-free cutting even in tall and damp grass. It also offers Compact&Go which enables 30% more grass to be collected in the grass box.

The EMAX has a low profile design for improved access under shrubs and furniture while the integrated carry handle makes it easier to transport. Folding handles allow the mower to quickly fold down for easier, more compact storage. Soft touch technology allows you to adjust the height of cut with a single movement and the intelli-cable management keeps the cord safely stored when not in use. The grassbox features a bag full window that indicates when it requires emptying.


  • Cutting mechanism: Rotary metal blade
  • Power 1,400W
  • Cutting width 34cm
  • Cutting height adjustment: 20, 30, 40, 50, 60, 70mm
  • Grassbox capacity 40 litres
  • Cable length 12m
  • Manufacturer's part EMAX34I-GB
Type Rotary
Cutting Width 34cm
Power 1400W

Trustpilot