Black+Decker BHFEA18D1-GB BHFEA18D1 POWERSERIES+™ Stick Vac 18V 1 x 2Ah Li-ion

MPN
BHFEA18D1-GB
Brand
Black+Decker
EAN-13
5035048742136
Order Code
97-6938
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The BLACK + DECKER BHFEA18D1 POWERSERIES+™ Stick Vacuum provides high-performance cordless cleaning. Designed to deliver 25% more pick up*, this multi-functional stick vac gives you up to 40 minutes of runtime with no loss of suction.
Perfect for all floor types, its special FloorSense technology automatically adjusts the speed and power, increasing suction on thick carpets and rugs, and switching to ECO mode for lighter tasks and hard surfaces. This efficient system also helps save battery power for even longer cleaning time without interruption.
Once the floor extension is detached, your POWERSERIES+™ is transformed into a powerful 2-in-1 hand vac, for effective cleaning of awkward and high-up places. Fitted with a simple-to-remove beater bar, makes this attachment easy to clean. It also comes with a handy crevice tool for tackling the tightest corners and narrowest places.
A generous removable, easy-to-empty 500ml dust bowl means you’ll spend less time emptying, while the innovative cyclonic filter system separates large particles from fine debris, reducing clogging and maximising performance. The easy-to-clean filter also ensures constantly powerful cleaning.
A built-in charge indicator will let you know when the vacuum cleaner needs recharging. Reaching every corner of the home, the BHFEA18D1 comes with a long, detachable floor extension. It also features a built-in LED light for maximum visibility in those harder-to-clean places, such as under the sofa or bed.

*Compared to BLACK+DECKER® SVA420B.

Supplied with: 1 x 18V 2.0Ah Li-ion Battery and 1 x Jack Plug Charger.

Specifications:

Dust Bowl Capacity: 0.5 litres.
Cleaning Width: 25cm.
Max. Run Time: 40 Minutes.
Charge Time: 5 Hours.
Weight: 2.8kg.


Reviews

Be the first to submit a review

Trustpilot