Black+Decker BETL1820L-GB BETL1820L POWERCONNECT™ Tiller 18V 1 x 2.0Ah Li-ion

MPN
BETL1820L-GB
Brand
Black+Decker
EAN-13
5035048795590
Order Code
97-6937
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £158.09 £136.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The BLACK + DECKER POWERCONNECT™ Tiller is designed to make light work of turning over soil and removing weeds to create healthy soil. It is narrow enough to manoeuvre in and around small beds and borders. Fitted with an additional handle for increased comfort and easy handling. 

Part of the 18V POWERCONNECT™ range, the interchangeable cordless battery system which works with all BLACK+DECKER® 18V cordless products.

Specifications:

No Load Speed: 270/300/min.
Working Width: 20cm.
Working Depth: 16.5cm.
Blades: 4 x 16cm with 6 Points.
Tool length: 55cm.
Weight: 3.7kg.


Reviews

Be the first to submit a review

Trustpilot