Black+Decker BESTA530-GB BESTA530 Corded Grass Strimmer® 550W 240V

MPN
BESTA530-GB
Brand
Black+Decker
EAN-13
5035048681077
Order Code
97-6936
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working days

The Black & Decker BESTA530 Corded Grass Strimmer® features the unique Trim & Edge® facility, flip the head for easy neat borders and edging every time. With a large cutting swath for fast, efficient cutting. Fitted with a telescopic handle/pole enabling comfortable working, whatever your height. The innovative AFS™ Automatic Line Feed System saves time and effort when changing the spool.

Specification:

Input Power: 550W
Line Cutting Speed: 7,500/min.
Cutting Width: 30cm
Line Diameter: 1.6mm
Line Supplied: 10m
Line Feed System: AFS (Automatic)
Replacement Spool: A6481
Weight: 2.4kg


Type Grass Trimmer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot