Black+Decker BEMWH551-GB BEMWH55 Electric Hover Mower 30cm 1200W 240V

MPN
BEMWH551-GB
Brand
Black+Decker
EAN-13
5035048706886
Order Code
97-6931
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The BLACK + DECKER BEMWH55 Electric Hover Mower is ideal for smaller gardens and lawn areas up to 250m² (equivalent to 1.2 tennis courts). This compact, quiet mower moves on a cushion of air, gliding across your lawn in any direction, making mowing quick and easy. Lightweight and powerful, this 1200W mower can move easily up slopes and tackle bumpy, uneven surfaces where traditional mowers may struggle.
Fitted with a 10m flexible cable, you can easily reach the far corners of your garden without the restrictions of a short cord. The convenient 20, 30 and 40 mm adjustable cut settings offers you the flexibility to suit your lawn condition. Its folding handle provides for a much smaller footprint for easy space saving storage.

Supplied with 10 replacement plastic blades meaning hassle free maintenance as there's no need to sharpen in between uses.

Specifications:

Input Power: 1,200W.
Cutting Width: 30cm.
Cutting Height Adjustment: 20-40mm.
Weight: 7.52kg.


Type Lawn Mower
Cutting Width 30cm
Powered Mains
Grassbox Capacity N/A

Reviews

Be the first to submit a review

Trustpilot