Black+Decker BEMW481BH-GB BEMW481BH Mower with Bike Handle 42cm 1800W 240V

MPN
BEMW481BH-GB
Brand
Black+Decker
EAN-13
5035048682845
Order Code
97-6930
Country of Origin
China

No longer stocked


The BLACK + DECKER BEMW481BH Mower has been engineered for greater comfort and manoeuvrability. An easy start function allows users to switch the mower on and off effortlessly, using activation button. Ideal for lawns up to 600m², equivalent to 3+ tennis courts.

Its high performance blade provides 80% better grass collection and greatly improved cutting results. A large collection box enables you to power through the mowing without the frustration of continuously emptying the container. A ‘Box Full’ indicator alerts you when it’s time to empty. A simple lever allows you to adjust the cutting height with ease. 

Specifications:

Input Power: 1,800W.
Cutting Width: 42cm.
Cutting Height Adjustment: 20-70mm.
Grass Box Capacity: 50 litre.
Weight: 18.3kg.


Type Lawn Mower
Cutting Width 42cm
Powered Mains
Grassbox Capacity 50L

Trustpilot