Black+Decker BEHT201-GB Hedge Trimmer 45cm 420W 240V

MPN
BEHT201-GB
Brand
Black+Decker
EAN-13
5035048678008
Order Code
95-2479
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Black & Decker BEHT201 Hedge Trimmer is ideal for small to medium hedges, with a max cutting capacity of 16mm. This model is 10% lighter than previous models, making it compact and ergonomic for less fatigue during long trimming tasks. It is fitted with a translucent blade guard for greater visibility when working above head height. There is also a secondary handle for greater control and comfort.

Specification

Input Power: 420W
No Load Speed: 1,960/min.
Blade Length: 45cm, 16mm gap
Blade Brake: <1 secs
Weight: 1.91kg


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot