Black+Decker BECS2040-GB BECS2040 Chainsaw 40cm Bar 2000W 240V

MPN
BECS2040-GB
Brand
Black+Decker
EAN-13
5035048808276
Order Code
97-6927
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BLACK + DECKER BECS2040 Chainsaw has a high-torque motor which provides power to tackle demanding cuts. Its integrated auto oil system lubricates the chain, improving cutting efficiency as well as reducing the chain's wear. For added safety, the chainsaw features chain brake system meaning the power automatically cuts out within 0.15 seconds if the chainsaw kicks back.

It also comes with an in-built safety feature, which prevents accident or injury so you can use the tool with confidence. Thanks to the anti-vibration system and rubber overmould rear handle, the chainsaw is comfortable to use, even during the prolonged period of time.

Specifications:

Input Power: 2,000W.
Speed: 12.5 m/s.
Sword Length: 40cm.
Cord Length: 4m.
Weight: 4.1kg.


Type Chainsaw

Reviews

Be the first to submit a review

Trustpilot