The Black & Decker BDCCF18N Compact Flashlight has a lightweight design for greater comfort and control in use. Is capable of up to 90 Lumens of high intensity light with a pivoting head for multi position lighting. It has been designed to stand side on for additional flexibility. The anti slip, soft grip provides additional comfort when holding the flashlight and it can be attached to a work belt or hung up, via the integrated carry handle.
Ideal for use in low light areas, also for camping and outdoor use.
Bare Unit, No Battery or Charger Supplied.
Specification
Voltage: 18 Volt.
Bulb: 12 LED's.
Weight: 0.14kg.