Black+Decker BCSS18D1-GB BCSS18D1 Shear Shrubber 18V 1 x 2.0Ah Li-ion

MPN
BCSS18D1-GB
Brand
Black+Decker
EAN-13
5035048737231
Order Code
97-6926
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £96.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BLACK + DECKER BCSS18D1 Shear Shrubber 18V has a lightweight, ergonomic design for comfort during prolonged usage.
Easily switch between shears and trimmers with toolless blade change for ultimate convenience. Ideal for trimming grass, edges and detailed areas.
Part of the BLACK+DECKER 18V lithium-ion system. One battery system, endless possibilities.

Supplied with: 1 x Shear Blade, 1 x Trimmer Blade, 1 x 18V 2.0Ah Li-ion Battery and 1 x Charger.

Specifications:

Trimmer Blade Length: 20cm.
Trimmer Blade Gap: 8mm.
Run Time: 60 minutes.


Type Grass & Shrub Shears

Reviews

Be the first to submit a review

Trustpilot