Black+Decker BCHTS3620L1-GB BCHTS3620L1 Hedgetrimmer & SAWBLADE 55cm 36V 2Ah

MPN
BCHTS3620L1-GB
Brand
Black+Decker
EAN-13
5035048734278
Order Code
97-6920
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £168.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The BLACK + DECKER BCHTS3620L1 Hedge Timmer is part of the 36V battery platform for long lasting power without the hassle of a cord. Its blade with SAWBLADE™ tip helps you power through branches up to 35mm wide. Whilst the 55cm hardened steel dual-action blade with a 22cm blade gap slices through hedges with ease. The innovative POWERCOMMAND™ feature clears jams easily at the push of a button reducing down time.

Cordless convenience. Part of the 36V battery platform for long lasting power without the hassle of a cord. The 36V BLACK+DECKER battery is compatible across all other BLACK+DECKER 36V tools.

Supplied with: 1 x 36V 2.0Ah Li-ion Battery and 1 x Charger.

Specifications:

Blade Length: 55cm, 22mm gap.
Charge Time: 90 min.


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot