Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker BCD700S1K-GB 2 Gear Combi Drill 18V 1 x 1.5Ah Li-ion

Order Code:  

95-2461

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: BCD700S1K-GB  Copy to clipboard EAN-13: 5035048696880
 Report an error

Discontinued

The Black & Decker BCD700S1K Combi Drill has a compact design with 2 gears and 11 torque settings, for precise screwdriving into various materials and variable speed function for control in a range of applications. It has an all metal motor and gearbox delivers 21,000 bpm for hammer drilling in masonry applications and 0-1,400 rpm variable speed for drilling and screw driving applications.

The drill is fitted with a keyless chuck for fast and easy bit changes. Supplied with a double ended screwdriver bit, so you can start your projects straight away. Ideal for all screwdriving, drilling and hammer drilling applications in wood, metal and masonry.

1 x 18V 1.5Ah Li-ion Battery.

Specification:

No Load Speed: 0-360/0-1,400/min.
Impact Rate: 21,000/bpm
Max. Torque: 40Nm, 11 Settings
Capacity: Masonry/Steel: 10mm, Wood: 25mm
Weight: 2.21kg


Type Drill

Reviews


Be the first to submit a review