BKL USB Adaptor USB Type A to 6-pin Mini-DIN Socket or USB Mini Type B

BKL Brand: BKL

These BKL Electronics USB adaptors have type-A male and female versions and allow connection to a variety of other standards including PS2 style 6-pin mini-DIN sockets, and mini-USB type-B plugs and sockets.

  • Connector: USB 2.0 type-A
  • To mini-DIN or or mini-USB type-B
  • Colour: Blue
Description Image Product Buy Pricing (Ex VAT) Gender Mounting Direction Ports Version Connection Connector Type Mounting Type Type No. of Contacts Colour
BKL 10120277 USB Adaptor USB Plug Type A to Mini USB Plug Type B 5-pole
BKL 10120277 USB Adaptor USB Plug Type A to Mini USB Plug Type B 5-pole
Order code: 54-4282
MPN: 10120277
3+ £1.69
Price per unit Ex VAT
Male 1 2.0 A 4 Black
BKL 10120276 USB Adaptor USB Plug Type A to Mini USB Socket Type B 5-pole
BKL 10120276 USB Adaptor USB Plug Type A to Mini USB Socket Type B 5-pole
Standard range
Order code: 54-4283
MPN: 10120276

Despatched within 4 working days - 15 in stock
2+ £2.07
Price per unit Ex VAT
Socket Straight USB A to Mini B Adaptor USB Plug in Adaptor A 4 Black
BKL 10120275 USB Adaptor USB Socket Type A to Mini USB Plug Type B 5-pole
BKL 10120275 USB Adaptor USB Socket Type A to Mini USB Plug Type B 5-pole
Standard range
Order code: 54-4284
MPN: 10120275

Despatched within 4 working days - 108 in stock
2+ £2.27
Price per unit Ex VAT
Male 1 2.0 A 4 Black

Trustpilot