BKL SAT25SET Electronic Cable 25m 75dB Black/White F to SCART Plug

Image Representative of Range

BKL SAT25SET Electronic Cable 25m 75dB Black/White F to SCART Plug

MPN
SAT 25 SET
Brand
BKL
EAN-13
4011376700353
Order Code
11-4985
Country of Origin
China
  • Quickly find another product in this range by Shield rating greater than:

    75dB 90dB
View Full Product Range (2)

Discontinued


The BKL Electronic SAT cable, measuring 25.00 metres, features a 75 dB shielding and comes in black and white colours. Designed with 1x F plug to SCART plug connections, this cable is ideal for satellite and antenna installations. It is suitable for applications such as cable television and DVB signal transmissions.
Type SAT Cable
Cable Design Round
Cable Length 25.00m
Cable Use SAT
Colour Black, White
Connector Version straight
Core Material CCS
Halogen-free No
Number of A Connectors 1
Number of B connections 1
Shield rating greater than 75dB
Shielding Braid shielding/shielding film
Version Cable

Trustpilot