BKL Electronics 10120274 D-SUB Housing 25 Pins Metal Silver 1 piece

Image Representative of Range

BKL Electronics 10120274 D-SUB Housing 25 Pins Metal Silver 1 piece

MPN
10120274
Brand
BKL
EAN-13
4011376711397
Order Code
11-4936
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

BKL Electronic manufactures the 10120274 D-SUB housing with 25 pins, made from metal with a silver finish. This durable enclosure is used to protect D-SUB connectors in various electronic applications. It's ideal for securing reliable connections in computing and telecommunications equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Metal
Cable diameter (details) 11mm
Colour Silver
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot