BKL Electronic Pin Header 1.27mm Pitch 1A Gold Plated

BKL Brand: BKL

A low cost gold plated pin header that is suitable for socket connector pin header. The header has a pitch of 1.27mm. These 1A headers are available in a choice of pin options.

  • Gold-plated
  • Safe contact
  • RoHS Compliant
  • Available in 1x 10 and 1x 25-way length
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Pitch No. of Rows Colour Connection Maximum Temperature Min. temperature Orientation Type
BKL 10120600 1 x 10 Pin Header 1.27mm Pitch 1A Gold Plated
BKL 10120600 1 x 10 Pin Header 1.27mm Pitch 1A Gold Plated
Standard range
Order code: 50-8062
MPN: 10120600

Despatched within 4 working days - 616 in stock
10+ £0.718
Price per unit Ex VAT
10 1 x 10 1.27mm 1 Black Through hole +105°C -40°C Straight Header
BKL 10120602 1 x 25 Pin Header 1.27mm Pitch 1A Gold Plated
BKL 10120602 1 x 25 Pin Header 1.27mm Pitch 1A Gold Plated
Standard range
Order code: 50-8063
MPN: 10120602

Despatched same day - 10 in stockFurther 95 despatched in 4 working days
1+ £2.21
10+ £2.18
50+ £2.03
Price per unit Ex VAT
25 1 x 25 1.27mm 1 Black Through hole +105°C -40°C Straight Header

Trustpilot