BKL Electronic 76108 Connector DC coaxial connector DC connector 5 m 1 pc

MPN
076108
Brand
BKL
EAN-13
4011376765369
Order Code
13-7385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.45 £8.88
10+ £8.06
100+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

BKL Electronic 76108 Connector, 3443424. This product is a DC coaxial connector designed for reliable power connections in various electronic systems. Featuring a robust 5 m cable length, the connector is engineered for efficient power transmission, making it ideal for applications in telecommunications, computing, and consumer electronics where secure DC power connections are essential. The component ensures high performance and long-term durability, meeting the demanding standards of engineers. Suitable for both prototyping and large-scale production, this connector is an optimal choice for integrating DC power interfaces in complex electronic assemblies.
Type Connector
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Cable cross section 2x 0.82mm²
Cable Length 5m
Connection Push-fit
Connector Type straight
Content 1
Type A DC coaxial connector
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot