BKL Electronic 76106 DC coaxial connector 2.5 m length for ELV devices

MPN
076106
Brand
BKL
EAN-13
4011376765345
Order Code
13-7383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £7.14
10+ £6.56
100+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

BKL Electronic 76106 presents a robust DC coaxial connector featuring a 2.5-metre cable suitable for ELV (Extra Low Voltage) devices. This product, also known by the alternate description 3443422 - BKL Electronic 076106, is designed for precise power transmission applications where reliability and connectivity integrity are imperative. With its high-quality construction, the connector ensures minimal electrical noise and is built to withstand routine handling stresses. Typical applications for this product include powering small electronic devices, laboratory instrumentation, and custom-built electrical projects that require dependable low-voltage connections.
Type Connector
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Cable cross section 2x 0.82mm²
Cable Length 2.5m
Connection Push-fit
Connector Type straight
Content 1
Type A DC coaxial connector
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot