BKL Electronic 76105 Connector DC ferrules 2m 1 pcs adapters and cables

MPN
076105
Brand
BKL
EAN-13
4011376765338
Order Code
13-7382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £5.78
100+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

BKL Electronic 76105 is an advanced connector designed for DC ferrules, labelled alternatively as 3443421 - BKL Electronic 076105. This connector features robust construction to ensure reliable and efficient electrical connectivity in various engineering applications. With a length of 2 metres, the cable offers ample reach for complex installations, making it an ideal choice for use in power supply systems, circuit installations, and other electronic setups where secure and stable connections are paramount. The product's design prioritises durability and versatility, adhering to stringent quality standards that engineers expect in high-performance environments.
Connector 1 DC connector
Connector 2 Ferrules
Length 2m
Colour Black
Type Connector
Cable cross section 2x 0.82mm²
Connection Push-fit + Scew-fit
Connector Type straight
Content 1

Reviews

Be the first to submit a review

Trustpilot