BKL Electronic 76104 DC connector Ferrules 2 m 1 pc ELV Adapters & Cables

MPN
076104
Brand
BKL
EAN-13
4011376765321
Order Code
13-7381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £5.78
100+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

BKL Electronic 76104 is a DC connector featuring ferrules, supplied as a single piece with a length of 2 metres. This product, also known by the alternate description 3443420 - BKL Electronic 076104, is precisely engineered for reliable electrical connectivity in various electronic and industrial applications. The ferrules ensure secure and stable connections by preventing wire fraying and enhancing the connector's durability under operational stresses. This DC connector is ideal for use in prototype development, test equipment, and power distribution systems, where dependable connectivity is crucial.
Connector 1 DC connector
Connector 2 Ferrules
Length 2m
Colour Black
Type Connector
Cable cross section 2x 0.82mm²
Connection Push-fit + Scew-fit
Connector Type straight
Content 1

Reviews

Be the first to submit a review

Trustpilot