BKL Electronic 1101054/G Audio/NF Cable with 3.5 mm Jack Plug Angled

MPN
1101054/G
Brand
BKL
EAN-13
4011376707628
Order Code
50-7268
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    2 3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

A flexible audio cable for new projects or repair purposes. The 3.5mm jack plug is suitable for home cinema and digital stereo hi-fi systems. Commonly used to extend the length of a headphone lead from a device such as a laptop or MP3 player.

The round cable is individually shielded and finished with a black sleeve. The cable has been stripped at the end (10 mm) and tin (5 mm).


  • Colour Black
  • Plug construction Plug, Angled
  • Product Specifications Individually shielded
  • Stripped cable end (10 mm) and tin (5 mm) with spiral shield 48 x 0.10 mm

1.8 metre
Connector 1 Jack
Connector 2 Open cable ends
Colour Black
Type 3.5 mm audio jack
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot