BKL Electronic 10080176 USB-C cable open ends 2 m Black

MPN
10080176
Brand
BKL
EAN-13
4011376765437
Order Code
13-7392
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

BKL Electronic 10080176 USB-C cable features open cable ends and extends to a length of 2 metres, presented in a classic black hue. As part of the USB Cable Assemblies category, this cable is designed for applications requiring a versatile and adaptable connection solution, particularly where custom terminations are necessary. Its robust USB-C® interface is well-suited for providing both high-speed data transfer and power delivery capabilities, making it ideal for various engineering tasks such as prototyping, device testing, and integration into bespoke electronic systems. The cable's flexibility and colour contribute to ease of installation and integration in complex setups.
Cable Length 2m
Connector 1 USB-C
Connector 2 Open end
Colour Black
Type USB-C cable
Cable Design Round
Connection Type USB-C®
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable

Reviews

Be the first to submit a review

Trustpilot