BKL Electronic 10080175 USB-C cable open cable ends black 1 m

MPN
10080175
Brand
BKL
EAN-13
4011376765420
Order Code
13-7391
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

BKL Electronic 10080175 is a high-quality USB-C cable designed with open cable ends, ideal for engineers and technicians who require custom connectivity solutions. This cable assembly spans 1 metre in length and features a sleek black exterior, manufactured to support reliable data transfer and charging capabilities typical of USB-C technology. The open cable ends allow for versatile integration into bespoke electronic projects, where precise control over connections is essential. Common applications include use in prototype development, device testing, and integration into custom electronic systems where standard connectors are modified or customised. The durable construction ensures consistent performance, making it suitable for demanding environments where dependability is a priority.
Cable Length 1m
Connector 1 USB-C
Connector 2 Open end
Colour Black
Type USB-C cable
Cable Design Round
Connection Type USB-C®
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable

Reviews

Be the first to submit a review

Trustpilot