BKL Electronic 10080171 USB-C cable Black Braided shield 1m USB 2.0

MPN
10080171
Brand
BKL
EAN-13
4011376765383
Order Code
13-7387
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BKL Electronic 10080171 is a robust USB-C cable designed to meet advanced connectivity requirements, featuring a 1-metre length and a durable braided shield for enhanced mechanical protection and reduced electromagnetic interference. This USB 2.0 cable assembly is equipped with high-quality USB-C® plugs, ensuring compatibility with a range of USB-C devices for seamless data transfer and charging operations. Its resilient black braided construction is ideal for applications in engineering environments where frequent mobilisation and reliability are critical, such as in laboratory testing setups, prototype development workshops, and field instrumentation.
Cable Length 1m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB-C cable
Cable Design Spiral cable
Cable features Braided shield
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Shielding Braid shielding
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot