BKL DC Connecting Cables Red, Black Straight Plug

BKL Brand: BKL
A range of DC plugs with a 2-core fly lead. Ideal for new product development and repairs.
  • Straight sockets
2 metre
Description Image Product Buy Pricing (Ex VAT) Pin Connector 1 Connector 2 Length Colour Number of A Connectors Number of B Connectors
BKL 072016 DC Connecting Cable Red Black 2.1mm Straight Plug
BKL 072016 DC Connecting Cable Red Black 2.1mm Straight Plug
Standard range
Order code: 51-1013
MPN: 072016

5 in stock, despatched same dayFurther 432 despatched in 4 working days
1+ £6.40
10+ £5.81
50+ £5.39
100+ £4.92
Price per unit Ex VAT
Jack Open cable ends 2m Black & Red 1 1
BKL 072018 DC Connecting Cable Red Black 2.5mm Straight Plug
BKL 072018 DC Connecting Cable Red Black 2.5mm Straight Plug
Standard range
Order code: 51-1015
MPN: 072018

5 in stock, despatched same dayContact us for additional stock
1+ £1.68
Price per unit Ex VAT
contact length 9.5mm Jack Open cable ends 2m Black & Red 1 1
Order code51-101351-1015
ColourRed, BlackRed, Black
External diameter5.5mm5.5mm
Internal diameter2.1mm2.5mm
Plug constructionPlug, Cable MountPlug, Cable Mount
Outside diameter5.5mm5.5mm
Length of hand grip9.5mm9.5mm
Twin leads2 x 0.4mm²2 x 0.4mm²
SpecificationStraightStraight
Manufacturer part no.7201672018


Trustpilot