BKL D-SUB Adapter Housing 9 Pins Plastic Metalised 180° Silver 1 piece

Image Representative of Range

BKL D-SUB Adapter Housing 9 Pins Plastic Metalised 180° Silver 1 piece

MPN
n/a
Brand
BKL
EAN-13
2050000227691
Order Code
11-4983
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

The BKL Electronic D-SUB adapter housing features a metallised plastic enclosure with 9 pins and a 180° orientation in a silver finish. It is ideal for use in telecom and IT applications as a durable connector housing. This product is commonly applied in assembling Sub-D connector systems, providing reliable protection and connectivity.
Type D-SUB adapter housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Colour Silver
Number of pins 9, 9

Reviews

Be the first to submit a review

Trustpilot