BKL D-SUB Adapter Housing 25-Pin Plastic Metallised 180° Silver 1 piece

MPN
n/a
Brand
BKL
EAN-13
2050000227714
Order Code
11-4984
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The BKL Electronic D-SUB adapter housing features a 25-pin metallised plastic construction with a 180-degree configuration in a silver finish. This durable housing provides secure connections for telecom and IT applications, ideally used in DIY connector housing projects. A single piece of this high-quality component ensures reliable performance in telecom and IT connector applications.
Type D-SUB adapter housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Colour Silver
Number of pins 25, 25

Trustpilot