BKL 908002 Sheathed DVI 24+5 Connector

MPN
0908002
Brand
BKL
EAN-13
4011376703293
Order Code
50-5908

Discontinued



DVD-I (Dual Link) for integrated, analogue, digital applications
  • DVI connector sheathed, 24+5
  • Connection: Soldering
Colour Silver
Type DVI connector
Cable Diameter 9.8mm
Material Gold plated
Nominal Voltage 35 Veff
Number of pins 29
Specification Shielded, 24
Type (manufacturer type) 908002

Trustpilot