BKL 72646 5 Pin Header Angled 2.54mm Pitch 2A Brass Tin Plated

MPN
72646
Brand
BKL
Order Code
50-9621
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


These tin-plated brass headers with 5 pins have a 2.54mm pitch.


  • Angled orientation
Type Header
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right angle
Colour Ecru, Silver
Connection Through hole
Maximum Temperature +85°C
Min. temperature -25°C

Trustpilot