BKL 72640 5 Pin Header Straight 2.54mm Pitch 2A Brass Tin Plated

MPN
072640
Brand
BKL
EAN-13
4011376705723
Order Code
50-9627
Qty Unit Price (Ex VAT)
20+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 51 in stock

These tin-plated brass headers with 5 pins have a 2.54mm pitch.


  • Straight orientation
Type Pin strip (standard)
Pitch 2.54mm
Colour Ecru, Silver
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot