BKL 72639 3 Pin Header Straight 2.54mm Pitch 2A Brass Tin Plated

MPN
72639
Brand
BKL
Order Code
50-9625
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.067
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 5 in stockContact us for additional stock

These tin-plated brass headers with 3 pins have a 2.54mm pitch.


  • Straight orientation
Type Header
Number of Positions 3
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Colour Ecru, Silver
Connection Through hole
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot