BKL 72637 Pin Header Crimp Contact for Empty Housing 2.54mm 3A Pk20 Tin Plated

MPN
72637
Brand
BKL
Order Code
50-9630
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.64
10+ £1.63
50+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Pin header crimp contacts for use with empty housing.


  • Grid pitch: 2.54mm
  • Supplied in pack of 20
Type Crimp terminal
Pin or Socket Female
Colour Silver
Connection Through hole
Maximum Wire Size AWG 22
Orientation Straight
Pitch 2.54mm

Questions

*Question functionality currently disabled
Question by: Product code: 50-9630

Q. What crimping tool in your catalog can I use on this item please?

A. Hi Oli. Thank you for your question. 85-0262 is the tool we recommend for this style connector.

Reviews

Be the first to submit a review

Trustpilot