BKL 72607 Low voltage Connector 5mm/1.6mm

MPN
072607
Brand
BKL
EAN-13
4011376703552
Order Code
50-1368
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

For connecting outside power sources to a battery-powered device.
  • With anti-kink device.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.0mm
Pin Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot