BKL 72140 Low voltage Connector 5.5mm/2.5mm

MPN
072140
Brand
BKL
EAN-13
4011376703194
Order Code
50-1356
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

For connecting outside power sources to a battery-powered device.
  • External diameter: 5.50 mm
  • Internal diameter: 2,50 mm
Type Low power connector
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.5mm
Centerline (Pitch) 5.50mm
Internal Diameter 2,50mm

Reviews

Be the first to submit a review

Trustpilot