BKL 2800035 Solar extension Cable set 4mm² 5m for PV systems

MPN
2800035
Brand
BKL
EAN-13
4011376761767
Order Code
01-6281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £28.20 £24.44
10+ £22.67
100+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic 2800035 is a cable extension with a 4 mm² wire size and a length of 5 metres. It is ideal for extending connections in electronics and electrical installations. The durable extension is typically used in professional and industrial settings for reliable power supply continuity.
Length 5m
Colour Black & Red
Conductor Cross Section 4mm²
Type Extension

Reviews

Be the first to submit a review

Trustpilot