BKL 2800008 PV4 socket 2.5-6mm² IP68 1500V solar Cable Connector

MPN
2800008
Brand
BKL
EAN-13
4011376761491
Order Code
01-6264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The BKL Electronic PV4 socket model 2800008 is a durable photovoltaic connector designed for solar applications, supporting cable sizes of 2.5-6mm². It features an IP68 rating for excellent protection against water and dust and operates up to 1500V, making it suitable for harsh outdoor environments. Typical applications include connecting solar panels in photovoltaic systems to ensure efficient energy transfer.
Type Photovoltaics connector
Cable Ø (max.) 7.65mm
Cable Ø range 5.30 - 7.65mm
Cable Ø up to 5.30mm
Colour Black
Connection Crimp
Contact Material Copper silver plated
IP Rating IP68
Rated voltage 1500V DC
Test current 40A

Reviews

Be the first to submit a review

Trustpilot