BKL 2702041 Sensor/Actuator Cable extension M12 Plug 5m 4 Pins

MPN
2702041
Brand
BKL
EAN-13
4011376758989
Order Code
01-6244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.31
10+ £25.34
100+ £24.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic offers a sensor/actuator cable extension under the model 2702041. This cable features an M12 plug that connects straight to a connector and spans 5 metres with 4.5 pins. Ideal for industrial automation, it facilitates reliable connections between sensors or actuators and their control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable extension
Conductor Cross Section 0.34mm²
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot