BKL 2702037 Sensor/Actuator Cable M12 Plug-to-connector 5m 3-pin

MPN
2702037
Brand
BKL
EAN-13
4011376758941
Order Code
01-6240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 2702037 is a sensor/actuator cable extension featuring a straight M12 plug and connector with three pins. Designed for reliable signal transmission, it comes with a length of 5 metres. Typical applications include industrial automation and machinery connections.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable extension
Conductor Cross Section 0.34mm²
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot