BKL 2702035 right angle M12 Cable 10m 4.5 Pins 1pc

MPN
2702035
Brand
BKL
EAN-13
4011376758927
Order Code
01-6238
Country of Origin
Germany

Discontinued


The BKL Electronic 2702035 is a sensor/actuator cable featuring a right-angle M12 plug and is 10 metres in length. This cable includes 4.5 pins and is designed for reliable connectivity in industrial automation and robotics applications. It is typically used for efficiently transmitting signals between sensors, actuators, and control units.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Trustpilot