BKL 2702029 Sensor/Actuator Cable M12 Plug Right Angle 10m 3-pin

MPN
2702029
Brand
BKL
EAN-13
4011376758866
Order Code
01-6232
Country of Origin
Germany
View Full Product Range (36)

Discontinued


BKL Electronic offers the 2702029 sensor/actuator cable, featuring a right angle M12 plug with 3 pins and a length of 10 metres. This durable cable is ideal for various industrial automation and control applications. It ensures reliable data and power transmission for sensors and actuators over extended distances.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Trustpilot