BKL 2702028 Sensor/Actuator M12 Cable right angle Plug 5m 3 Pins

MPN
2702028
Brand
BKL
EAN-13
4011376758859
Order Code
01-6231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £17.20 £14.62
10+ £13.41
100+ £13.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The BKL Electronic 2702028 sensor/actuator cable features a right-angle M12 plug with three pins and a length of 5 metres. Ideal for reliable connections in industrial environments, this cable ensures secure data transmission and efficient operation of sensors and actuators. It is commonly used in automation and control systems for seamless integration of components.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot