BKL 2702027 Sensor/Actuator Cable M12 Plug right angle 2m 3 Pins

MPN
2702027
Brand
BKL
EAN-13
4011376758842
Order Code
01-6230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £12.87 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The BKL Electronic 2702027 sensor/actuator cable features a right angle M12 plug with three pins and a length of 2 metres. Manufactured by BKL Electronic, it is designed for efficient connectivity in compact or tight spaces. This cable is typically used in industrial automation applications where reliable sensor connections are crucial.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot