BKL 2702026 Series Sensor/Actuator Cable M12 Straight Plug 10m 4.5 Pins

MPN
2702026
Brand
BKL
EAN-13
4011376758835
Order Code
01-6229
Country of Origin
Germany
View Full Product Range (36)

Discontinued


The BKL Electronic 2702026 is a sensor/actuator cable featuring a straight M12 plug with a length of 10 metres. It is designed with 4.5 pins, making it suitable for diverse automation and industrial applications. Typically, this cable is used to connect sensors or actuators to control systems in various automated systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Trustpilot