BKL 2702025 Sensor/Actuator Cable M12 Plug straight 5m 4 Pins

MPN
2702025
Brand
BKL
EAN-13
4011376758828
Order Code
01-6228
Country of Origin
Germany
View Full Product Range (36)

Discontinued


BKL Electronic manufactures the 2702025 sensor/actuator cable, featuring a straight M12 plug with a length of 5 metres. It has 4.5 pins, making it suitable for applications requiring reliable connections between sensors or actuators. This cable is typically used in automation and industrial environments for efficient signal transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Trustpilot