BKL 2702024 Sensor/Actuator Cable M12 Plug straight 2m 4-pin

MPN
2702024
Brand
BKL
EAN-13
4011376758811
Order Code
01-6227
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 2702024 sensor/actuator cable features a straight M12 plug and is two metres long. It has 4.5 pins, making it ideal for reliable signal transmission in industrial automation. Common applications include connecting sensors and actuators in machinery and control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot