BKL 2702022 Sensor/Actuator Cable M12 Plug 5m 4-pin straight

Order Code:

01-6225

Brand: BKL MPN: 2702022 EAN-13: 4011376758798
Qty Unit Price (Ex VAT)
1+ £19.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The BKL Electronic 2702022 sensor/actuator cable features a straight M12 plug and is five metres long with four pins. It is ideal for connecting and powering sensors and actuators in industrial automation environments. This cable ensures reliable data transmission and is designed for robust performance in various applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
Material Polyurethane
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot