BKL 2702021 Sensor/Actuator Cable M12 4-pin straight 2m

MPN
2702021
Brand
BKL
EAN-13
4011376758781
Order Code
01-6224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.36 £12.93
10+ £11.86
100+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The BKL Electronic 2702021 sensor/actuator cable features a straight M12 plug and is 2 metres long with 4 pins, suitable for robust electrical connections. It is typically used in industrial automation systems for connecting sensors and actuators. This cable is designed for durability and reliable performance in demanding environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot