BKL 2702020 Sensor/Actuator Cable M12 Plug straight 10m 3 Pins

MPN
2702020
Brand
BKL
EAN-13
4011376758774
Order Code
01-6223
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

BKL Electronic manufactures the 2702020 sensor/actuator cable, which features a straight M12 plug with 3 pins and a 10-metre length. It is suited for connecting sensors and actuators in industrial automation systems. This durable cable ensures reliable data transmission and power supply across various machinery applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot