BKL 2702019 Sensor/Actuator Cable M12 5m straight Plug 3-pins

MPN
2702019
Brand
BKL
EAN-13
4011376758767
Order Code
01-6222
Country of Origin
Germany
View Full Product Range (36)

Discontinued


The BKL Electronic 2702019 sensor/actuator cable features a straight M12 plug and is 5 metres long with 3 pins. It is designed for reliable connections in industrial automation environments, supporting sensor and actuator integration. This cable is suitable for use in machinery and control systems where dependable signalling and power transmission are needed.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Trustpilot